25LC160BT-E/MS
EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin MSOP T/R
- Max Clock Speed
- 10 MHz (1K-256K)
- 20 MHz (512K-1M)
- Byte and Page-level Write Operations
- Low-power CMOS Technology
- Typical Write current: 5 mA
- Typical Read current: 5 mA @ 10 MHz 7 mA @ 20 MHz
- Typical Standby current: 1 µA
- Write Cycle Time: 5 ms max. 6 ms max. (25XX1024)
- Self-timed Erase and Write Cycles
- Erase Functions (512K-1M)
- Page Erase: 6 ms max.
- Sector Erase: 15 ms max.
- Chip Erase: 15 ms max
- Built-in Write Protection
- Power on/off data protection circuitry
- Write enable latch
- Write-protect pin
- Block/Sector Write Protection
- Protect none, 1/4, 1/2 or all of array
- Sequential Read
- High Reliability
- Data retention: > 200 years
- ESD protection: > 4000V
- Endurance > 1M Erase/Write Cycles
- Available in Standard 8-pin and 6-pin Packa
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| MSOP | ||
| Surface Mount | ||
| Serial (SPI) | ||
| SPI | ||
| Matte Tin | ||
| 260 | ||
| 6 mA | ||
| 100 ns | ||
| 2K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 5 MHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 2Kx8 | ||
| 8MSOP | ||
| 8 | ||
| 3 x 3 x 0.85 mm | ||
| 16Kbit SPI Serial EEPROM | ||
| No | ||
| Automotive | ||
| MSOP | ||
| 5.5 V | ||
| 2.5 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |