PDP SEO Portlet

25LC128T-I/MF

EEPROM, 128 Kbit, 16K x 8bit, Serial SPI, 10 MHz, DFN-EP-8

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25LC128T-I/MF
Secondary Manufacturer Part#: 25LC128T-I/MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 25LC128 are 128 Kbit serial Electrically Erasable PROMs. The memory is accessed via a simple serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input.

Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.

The 25XX128 is available in standard packages including 8-lead PDIP, SOIJ and SOIC, and advanced packaging including 8-lead DFN and 8- lead TSSOP.

  • 5AD Marking
  • Max. Clock 10 MHz
  • Low-power CMOS Technology
    • Max. Write Current: 5 mA at 5.5V, 10 MHz
    • Read Current: 5 mA at 5.5V, 10 MHz
    • Standby Current: 5 uA at 5.5V
  • 16,384 x 8-bit Organization
  • 64 Byte Page
  • Self-timed Erase and Write Cycles (5 ms max.)
  • Block Write Protection
    • Protect none, 1/4, 1/2 or all of array
  • Built-in Write Protection
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential Read
  • High Reliability
    • Endurance: 1,000,000 erase/write cycles
    • Data retention: > 200 years
    • ESD protection: > 4000V
  • Temperature Ranges Supported;
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Yes
DFN-S
Surface Mount
Serial (SPI)
SPI
Matte Tin
260
5 mA
50 ns
16K x 8bit
Surface Mount
MSL 1 - Unlimited
8
10 MHz
-40 to 85 °C
150 °C
-40 °C
16Kx8
8DFN-S EP
8
5 x 6 x 0.84 mm
128Kbit SPI Serial EEPROM
No
Industrial
DFN-S EP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.30061
6600+
$1.27942
13200+
$1.25816
26400+
$1.23687
52800+
$1.21574