PDP SEO Portlet

25LC128T-E/ST

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25LC128T-E/ST
Secondary Manufacturer Part#: 25LC128T-E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
TSSOP
Surface Mount
Serial (SPI)
SPI
Matte Tin
260
5 mA
50 ns
16K x 8bit
Surface Mount
MSL 1 - Unlimited
8
10 MHz
-40 to 125 °C
150 °C
-40 °C
16Kx8
8TSSOP
8
3 x 4.4 x 1 mm
128Kbit SPI Serial EEPROM
No
Automotive
TSSOP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.1411
5000+
$1.12251
10000+
$1.10386
20000+
$1.08518
40000+
$1.06664