PDP SEO Portlet

25LC128-E/SM

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25LC128-E/SM
Secondary Manufacturer Part#: 25LC128-E/SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
SOIJ
Surface Mount
Serial (SPI)
SPI
Matte Tin
260
5 mA
50 ns
16K x 8bit
Surface Mount
8
10 MHz
-40 to 125 °C
125 °C
-40 °C
16Kx8
8SOIJ
8
5.26 x 5.25 x 1.98 mm
128Kbit SPI Serial EEPROM
No
Automotive
SOIJ
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:360  Mult:90  
USD $:
360+
$1.11656
540+
$1.09837
900+
$1.08012
1800+
$1.06184
3600+
$1.0437