PDP SEO Portlet

25LC1024-E/SM

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25LC1024-E/SM
Secondary Manufacturer Part#: 25LC1024-E/SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Kb
Yes
SOIJ
Surface Mount
Serial (SPI)
SPI
Matte Tin
260
10 mA
50 ns
128K x 8bit
Surface Mount
MSL 1 - Unlimited
8
10 MHz
-40 to 125 °C
125 °C
-40 °C
128Kx8
8SOIJ
8
5.26 x 5.25 x 1.98 mm
1Mbit SPI Serial EEPROM
No
Automotive
SOIJ
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.2
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  24.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
1+
$3.92
2+
$3.60893
4+
$3.54896
8+
$3.48892
16+
$3.42929