25LC080CT-E/SN
EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N T/R
Max. Clock 10 MHz Low-Power CMOS Technology: Max. write current: 5 mA at 5.5V Read current: 5 mA at 5.5V, 10 MHz Standby current: 5 µA at 5.5V 1024 x 8-bit Organization 16 Byte Page (‘C’ version devices) 32 Byte Page (‘D’ version devices) Self Timed Erase and Write Cycles (5 ms max.) Block Write Protection: Protect none, 1/4, 1/2 or all of array Built In Write Protection: Power on/off data protection circuitry Write enable latch Write protect pin Sequential Read High Reliability: Endurance: > 1M erase/write cycles Data retention: > 200 years ESD protection: > 4000V Pb Free and RoHS Compliant Temperature Range Automotive(E) : -40°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 8 Pins | ||
| -40 °C | ||
| 10 MHz | ||
| 2.5 V | ||
| 5.5 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| NSOIC | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |