PDP SEO Portlet

25LC080CT-E/MS

EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin MSOP T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25LC080CT-E/MS
Secondary Manufacturer Part#: 25LC080CT-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 25LC080C are 8 Kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 25XX080C is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, TSSOP, and 2x3 TDFN. All packages are Pb-free and RoHS compliant.

Max. Clock 10 MHz Low-Power CMOS Technology: Max. write current: 5 mA at 5.5V Read current: 5 mA at 5.5V, 10 MHz Standby current: 5 µA at 5.5V 1024 x 8-bit Organization 16 Byte Page (‘C’ version devices) 32 Byte Page (‘D’ version devices) Self Timed Erase and Write Cycles (5 ms max.) Block Write Protection: Protect none, 1/4, 1/2 or all of array Built In Write Protection: Power on/off data protection circuitry Write enable latch Write protect pin Sequential Read High Reliability: Endurance: > 1M erase/write cycles Data retention: > 200 years ESD protection: > 4000V Pb Free and RoHS Compliant Temperature Range Automotive(E) : -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
Yes
MSOP
Surface Mount
Serial (SPI)
SPI
Matte Tin
260
5 mA
100 ns
1K x 8bit
Surface Mount
MSL 1 - Unlimited
8
10 MHz
-40 to 125 °C
150 °C
-40 °C
1Kx8
8MSOP
8
3 x 3 x 0.85 mm
8Kbit SPI Serial EEPROM
No
Automotive
MSOP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.68712
5000+
$0.67592
10000+
$0.66469
20000+
$0.65344
40000+
$0.64228