PDP SEO Portlet

25LC080B-I/SN

EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25LC080B-I/SN
Secondary Manufacturer Part#: 25LC080B-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microchip Technology Inc. supports the Serial Peripheral Interface (SPI) compatible serial bus architecture with low-voltage serial Electrically Erasable PROMs (EEPROM) that range in density from 1 Kbits up to 1 Mbits. Byte-level and page-level functions are supported, but the higher density 512 Kbit and 1 Mbit devices also feature Sector and Chip erase functions typically associated with Flash-based products. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The entire series of SPI compatible devices are available in the standard 8-lead PDIP and SOIC packages, as well as the more advanced packages such as the 8-lead TSSOP, MSOP, 2x3 DFN, 5x6 DFN and 6-lead SOT-23. All packages are RoHS compliant with a Pb-free (Matte Tin) finish.

  • Max Clock Speed
    • 10 MHz (1K-256K)
    • 20 MHz (512K-1M)
  • Byte and Page-level Write Operations
  • Low-power CMOS Technology
    • Typical Write current: 5 mA
    • Typical Read current: 5 mA @ 10 MHz 7 mA @ 20 MHz
    • Typical Standby current: 1 µA
  • Write Cycle Time: 5 ms max. 6 ms max. (25XX1024)
  • Self-timed Erase and Write Cycles
  • Erase Functions (512K-1M)
    • Page Erase: 6 ms max.
    • Sector Erase: 15 ms max.
    • Chip Erase: 15 ms max.
  • Built-in Write Protection
    • Power on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Block/Sector Write Protection
    • Protect none, 1/4, 1/2 or all of array
  • Sequential Read
  • High Reliability
    • Data retention: > 200 years
    • ESD protection: > 4000V
    • Endurance > 1M Erase/Write Cycles
  • Available in Standard 8-pin and 6-pin Pac

Technical Attributes

Find Similar Parts

Description Value
8 Kb
Yes
SOIC
Surface Mount
Serial (SPI)
SPI
Matte Tin
260
6 mA
100 ns
1K x 8bit
Surface Mount
8
5 MHz
-40 to 85 °C
125 °C
-40 °C
1Kx8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
8Kbit SPI Serial EEPROM
No
Industrial
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:600  Mult:100  
USD $:
600+
$0.60123
1200+
$0.59143
2400+
$0.5816
4800+
$0.57176
9600+
$0.56199