PDP SEO Portlet

25LC080A-I/P

EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin PDIP Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25LC080A-I/P
Secondary Manufacturer Part#: 25LC080A-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 25AA080A/B, 25LC080A/B (25XX080A/B ) are 8 Kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts. The 25XX080A/B is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, and 8-lead TSSOP. All packages are Pb-free and RoHS compliant.

  • Max. clock 10 MHz
  • Low-power CMOS technology
  • 1024 x 8-bit organization
  • 16 byte page (‘A’ version devices)
  • 32 byte page (‘B’ version devices)
  • Write cycle time: 5 ms max.
  • Self-timed ERASE and WRITE cycles
  • Block write protection
    • Protect none, 1/4, 1/2 or all of array
  • Built-in write protection
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential read
  • High reliability
    • Endurance: 1,000,000 erase/write cycles
    • Data retention: > 200 years
    • ESD protection: > 4000V
  • Pb-free and RoHS compliant
  • Temperature ranges supported;
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Yes
PDIP
Through Hole
Serial (SPI)
SPI
Matte Tin
260
6 mA
100 ns
1K x 8bit
Through Hole
8
5 MHz
-40 to 85 °C
125 °C
-40 °C
1Kx8
8PDIP
8
9.27 x 6.35 x 3.3 mm
8Kbit SPI Serial EEPROM
No
Industrial
PDIP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:480  Mult:60  
USD $:
480+
$0.686
960+
$0.6825
1920+
$0.64095
3840+
$0.634
7680+
$0.63072