25LC040AT-E/MS
EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin MSOP T/R
The 25XX040A is a 4 Kbit serial Electrically Erasable Programmable Read-Only Memory (EEPROM). The memory is accessed via a simple serial Peripheral Interface™ (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input.
Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.
The 25XX040A is available in standard packages including 8-lead PDIP and SOIC, and advanced packages including 8-lead MSOP, 8-lead TSSOP and rotated TSSOP, 8-lead 2x3 DFN, and 6-lead SOT-23.
- Max. clock 10 MHz
- Low-power CMOS technology:
- Max. Write Current: 5 mA at 5.5V, 10 MHz
- Read Current: 5 mA at 5.5V, 10 MHz
- Standby Current: 5 µA at 5.5V
- 512 x 8-bit organization
- Write Page mode (up to 16 bytes)
- Sequential Read
- Self-timed Erase and Write cycles (5 ms max.)
- Block Write protection:
- Protect none, 1/4, 1/2 or all of array
- Built-in Write protection:
- Power-on/off data protection circuitry
- Write enable latch
- Write-protect pin
- High reliability:
- Endurance: 1,000,000 Erase/Write cycles
- Data retention: > 200 years
- ESD protection: > 4000V
- Temperature ranges supported:
- Industrial (I): -40°C to +85°C
- Automotive (E): -40°C to +125°C
- Pb-free packages available
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| MSOP | ||
| Surface Mount | ||
| Serial (SPI) | ||
| SPI | ||
| Matte Tin | ||
| 260 | ||
| 5 mA | ||
| 50 ns | ||
| 512 x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 10 MHz | ||
| -40 to 125 °C | ||
| 150 °C | ||
| -40 °C | ||
| 512x8 | ||
| 8MSOP | ||
| 8 | ||
| 3 x 3 x 0.85 mm | ||
| 4Kbit SPI Serial EEPROM | ||
| No | ||
| Extended | ||
| MSOP | ||
| 5.5 V | ||
| 2.5 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |