25LC040-I/SN
EEPROM Serial-Microwire 4K-Bit 512 x 8 3.3V/5V 8-Pin SOIC N Tube
The Microchip Technology Inc. 25LC040 is a 4 Kbit serial Electrically Erasable PROM. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. Also, write operations to the device can be disabled via the write-protect pin (WP).
- Low-power CMOS technology:
- Write current: 3 mA, typical
- Read current: 500 µA, typical
- Standby current: 500 nA, typical
- 512 x 8-bit organization
- 16 byte page
- Write cycle time: 5 ms max.
- Self-timed Erase and Write cycles
- Block write protection:
- Protect none, 1/4, 1/2 or all of array
- Built-in write protection:
- Power on/off data protection circuitry
- Write enable latch
- Write-protect pin
- Sequential read
- High reliability:
- Endurance: 1M cycles
- Data retention: > 200 years
- ESD protection: > 4000V
- 8-pin PDIP, SOIC and TSSOP packages
- Temperature ranges supported:
- Industrial (I): -40°C to +85°C
- Automotive (E) (25C040): -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Kb | ||
| Yes | ||
| SOIC | ||
| Surface Mount | ||
| Serial(Microwire) | ||
| SPI | ||
| Matte Tin | ||
| 260 | ||
| 5 mA | ||
| 230 ns | ||
| 512 x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 2 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 512x8 | ||
| 8SOIC N | ||
| 8 | ||
| 4.9 x 3.9 x 1.25 mm | ||
| 4Kbit SPI Serial EEPROM | ||
| 3.3 to 5 V | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5.5 V | ||
| 2.5 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |