25C320T/SN
EEPROM Serial-SPI 32K-bit 4K x 8 5V 8-Pin SOIC N T/R
The 25C320 are 32 Kbit serial Electrically Erasable PROMs. The memory is accessed via a simple serial Peripheral Interface (SPI™) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input.
Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.
- Low-power CMOS technology:
- Write current: 3 mA maximum
- Read current: 500 µA typical
- Standby current: 500 nA typical
- 4096 x 8 bit organization
- 32 byte page
- Write cycle time: 5 ms maximum
- Self-timed erase and write cycles
- Block write protection:
- Protect none, 1/4, 1/2 or all of array
- Built-in write protection:
- Power on/off data protection circuitry
- Write enable latch
- Write-protect pin
- Sequential read
- High reliability:
- Endurance: 1M E/W cycles
- Data retention: > 200 years
- ESD protection: > 4000V
- 8-pin PDIP, SOIC and TSSOP packages
- 14-lead TSSOP package
- Temperature ranges supported:
- Industrial (I): -40°C to +85°C
- Automotive (E): -40°C to +125°C
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| SOIC N | ||
| Surface Mount | ||
| Serial (SPI) | ||
| SPI | ||
| Matte Tin | ||
| 260 | ||
| 5 mA | ||
| 150 ns | ||
| 4K x 8bit | ||
| Surface Mount | ||
| 8 | ||
| 3 MHz | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 4Kx8 | ||
| 8SOIC N | ||
| 8 | ||
| 4.9 x 3.9 x 1.25 mm | ||
| 32Kbit SPI Serial EEPROM | ||
| No | ||
| Commercial | ||
| SOIC N | ||
| 5.5 V | ||
| 4.5 V | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |