PDP SEO Portlet

25C160-I/SN

EEPROM, 16 Kbit, 2K x 8bit, SPI, 3 MHz, SOIC, 8 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25C160-I/SN
Secondary Manufacturer Part#: 25C160-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 25C160 is 16 Kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.

  • Low-power CMOS technology:
    • Write current: 3 mA maximum
    • Read current: 500 µA typical
    • Standby current: 500 nA typical
  • 2048 x 8-bit organization
  • 16 byte page
  • Write cycle time: 5 ms max.
  • Self-timed erase and write cycles
  • Block write protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-in write protection:
    • Power on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential read
  • High reliability:
    • Endurance: 1 M cycles
    • Data retention: > 200 years
    • ESD protection: > 4000V
  • 8-pin PDIP and SOIC packages
  • Temperature ranges supported:
    • Industrial (I): -40°C to +85°C
    • Automotive (E) (25C160): -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
16 Kb
Yes
SOIC
Surface Mount
Serial (SPI)
SPI
Matte Tin
260
5 mA
150 ns
2K x 8bit
Surface Mount
8
3 MHz
-40 to 85 °C
85 °C
-25 °C
2Kx8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
16Kbit SPI Serial EEPROM
No
Industrial
SOIC N
5.6 V
4.5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  36.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.0878
2+
$1.08225
4+
$1.0767
8+
$1.07115
16+
$0.9888