PDP SEO Portlet

25C040/P

EEPROM Serial-Microwire 4K-bit 512 x 8 5V 8-Pin PDIP

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25C040/P
Secondary Manufacturer Part#: 25C040/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 25C040 is a 4 Kbit serial Electrically Erasable PROM. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. Also, write operations to the device can be disabled via the write-protect pin (WP).

  • Low-power CMOS technology:
    • Write current: 3 mA, typical
    • Read current: 500 µA, typical
    • Standby current: 500 nA, typical
  • 512 x 8-bit organization
  • 16 byte page
  • Write cycle time: 5 ms max.
  • Self-timed Erase and Write cycles
  • Block write protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-in write protection:
    • Power on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential read
  • High reliability:
    • Endurance: 1M cycles
    • Data retention: > 200 years
    • ESD protection: > 4000V
  • 8-pin PDIP, SOIC and TSSOP packages
  • Temperature ranges supported:
    • Industrial (I): -40°C to +85°C
    • Automotive (E) (25C040): -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
4 Kb
Yes
PDIP
Through Hole
Serial(Microwire)
SPI
Matte Tin
260
5 mA
150 ns
512 x 8bit
Through Hole
8
3 MHz
0 to 70 °C
125 °C
-40 °C
512x8
8PDIP
8
9.27 x 6.35 x 3.3 mm
4Kbit SPI Serial EEPROM
5 V
No
Commercial
PDIP
5.5 V
4.5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:480  Mult:60  
USD $:
480+
$0.65031
960+
$0.6435
1920+
$0.63147
3840+
$0.62822
7680+
$0.62496