PDP SEO Portlet

25AA640AT-I/MS

EEPROM, 64 Kbit, 8K x 8bit, Serial SPI, 10 MHz, MSOP-8

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25AA640AT-I/MS
Secondary Manufacturer Part#: 25AA640AT-I/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 25AA640A are 64 Kbit serial Electrically Erasable PROMs. The memory is accessed via a simple serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input.

Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.

The 25XX640A is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, 8-lead TSSOP, DFN and TDFN.

  • Vcc Range: 1.8-5.5V
  • Max. Clock 10 MHz
  • Low-Power CMOS Technology:
    • Max. Write Current: 5 mA at 5.5V, 10 MHz
    • Read Current: 5 mA at 5.5V, 10 MHz
    • Standby Current: 1 uA at 5.5V
  • 8192 x 8-bit Organization
  • 32 Byte Page
  • Self-Timed Erase and Write Cycles (5 ms max.)
  • Block Write Protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-In Write Protection:
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential Read
  • High Reliability:
    • Endurance: 1,000,000 erase/write cycles
    • Data retention: > 200 years
    • ESD protection: > 4000V
  • Temperature Ranges Supported:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Yes
MSOP
Surface Mount
Serial (SPI)
SPI
Matte Tin
260
5 mA
160 ns
8K x 8bit
Surface Mount
MSL 1 - Unlimited
8
3 MHz
-40 to 85 °C
85 °C
-40 °C
8Kx8
8MSOP
8
3 x 3 x 0.85 mm
64Kbit SPI Serial EEPROM
No
Industrial
MSOP
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.68712
5000+
$0.67592
10000+
$0.66469
20000+
$0.65344
40000+
$0.6432