25AA640-I/SN
EEPROM, 64 Kbit, 8K x 8bit, SPI, 1 MHz, SOIC, 8 Pins
The 25AA640-I/SN is a 64kB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.
- Low-power CMOS technology
- Write cycle time - 5ms maximum
- Self-timed erase and write cycles
- Block write protection - Protect none, 1/4, 1/2 or all of array
- Built-in write protection
- Power-on/off data protection circuitry
- Write enable latch
- Write-protect pin
- Sequential read
- High reliability
- Data retention - 200 years
- ESD protection - 4000V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Kb | ||
| Yes | ||
| SOIC N | ||
| Surface Mount | ||
| Serial (SPI) | ||
| SPI | ||
| Matte Tin | ||
| 260 | ||
| 5 mA | ||
| 475 ns | ||
| 8K x 8bit | ||
| Surface Mount | ||
| 8 | ||
| 1 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8Kx8 | ||
| 8SOIC N | ||
| 8 | ||
| 4.9 x 3.9 x 1.25 mm | ||
| 64Kbit SPI Serial EEPROM | ||
| 2.5 to 3.3 V | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5.5 V | ||
| 1.8 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |