PDP SEO Portlet

25AA512-I/SN

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25AA512-I/SN
Secondary Manufacturer Part#: 25AA512-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
Serial (SPI)
SPI
Matte Tin
260
250 ns
Surface Mount
8
2 MHz
-40 to 85 °C
85 °C
-40 °C
64Kx8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
No
Industrial
SOIC N
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  4.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
200+
$1.7934
400+
$1.78425
800+
$1.7751
1600+
$1.76595
3200+
$1.7568