PDP SEO Portlet

25AA320A-I/ST

EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25AA320A-I/ST
Secondary Manufacturer Part#: 25AA320A-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 25AA320A is 32 kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 25XX320A is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, TSSOP and 2x3 TDFN.

  • Max. Clock 10 MHz
  • Low-Power CMOS Technology
    • Max. Write Current: 5 mA at 5.5V, 10 MHz
    • Read Current: 5 mA at 5.5V, 10 MHz
    • Standby Current: 5 µA at 5.5V
  • 4096 x 8-bit Organization
  • 32-Byte Page
  • Self-Timed Erase and Write Cycles (5 ms max.)
  • Block Write Protection
    • Protect none, 1/4, 1/2 or all of array
  • Built-in Write Protection
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential Read
  • High Reliability
    • Endurance: >1M erase/write cycles
    • Data retention: > 200 years
    • ESD protection: > 4000V
  • Temperature Ranges Supported;
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C
  • Pb-Free and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
32 Kb
Yes
TSSOP
Surface Mount
Serial (SPI)
SPI
Matte Tin
260
5 mA
50 ns
4K x 8bit
Surface Mount
MSL 1 - Unlimited
8
10 MHz
-40 to 85 °C
85 °C
-40 °C
4Kx8
8TSSOP
8
3 x 4.4 x 1 mm
32Kbit SPI Serial EEPROM
No
Industrial
TSSOP
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.6664
700+
$0.663
1200+
$0.6208
2500+
$0.6176
5000+
$0.6144