PDP SEO Portlet

25AA256-I/SN

EEPROM, 256 Kbit, 32K x 8bit, SPI, 10 MHz, SOIC, 8 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25AA256-I/SN
Secondary Manufacturer Part#: 25AA256-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 25AA256-I/SN is a 256kb serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with the memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.

  • Low-power CMOS technology
  • 32768 x 8-bit Organization
  • 64-byte Page
  • Self-timed erase and write cycles (5ms maximum)
  • Block write protection - Protect none, 1/4, 1/2 or all of array
  • Built-in write protection - Power-on/off data protection circuitry
  • Sequential read
  • 1000000 erase/write cycles endurance
  • 200-year Data retention
  • 4000V ESD protection

Technical Attributes

Find Similar Parts

Description Value
Yes
SOIC
Surface Mount
Serial (SPI)
SPI
Matte Tin
260
6 mA
50 ns
32K x 8bit
Surface Mount
8
10 MHz
-40 to 85 °C
125 °C
-40 °C
32Kx8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
256Kbit SPI Serial EEPROM
2.5 to 3.3 V
No
Industrial
SOIC N
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  724.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.3865
200+
$1.36391
400+
$1.34125
800+
$1.31855
1600+
$1.29602