PDP SEO Portlet

25AA160DT-I/ST

EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25AA160DT-I/ST
Secondary Manufacturer Part#: 25AA160DT-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 25AA160D are 16 Kbit serial Electrically Erasable PROMs. The memory is accessed via a simple serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input.

Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.

The 25XX160D is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, TSSOP, and 2x3 TDFN. All packages are Pb-free and RoHS compliant.

  • Max. Clock 10 MHz
  • Low-Power CMOS Technology:
    • Max. write current: 5 mA at 5.5V
    • Read current: 5 mA at 5.5V, 10 MHz
    • Standby current: 5 uA at 5.5V
  • 2048 x 8-bit Organization
  • 16-Byte Page (‘C’ version devices)
  • 32-Byte Page (‘D’ version devices)
  • Self-Timed Erase and Write Cycles (5 ms max.)
  • Block Write Protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-In Write Protection:
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential Read
  • High Reliability:
    • Endurance: > 1M erase/write cycles
    • Data retention: > 200 years
    • ESD protection: > 4000V
  • Temperature Ranges Supported:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C
  • Pb-Free and RoHS Compliant
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Yes
TSSOP
Surface Mount
Serial (SPI)
SPI
Matte Tin
260
5 mA
160 ns
2K x 8bit
Surface Mount
MSL 1 - Unlimited
8
3 MHz
-40 to 85 °C
125 °C
-40 °C
2Kx8
8TSSOP
8
3 x 4.4 x 1 mm
16Kbit SPI Serial EEPROM
No
Industrial
TSSOP
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.6625
5000+
$0.65716
10000+
$0.65183
20000+
$0.64658
40000+
$0.63994