PDP SEO Portlet

25AA1024-I/SM

EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25AA1024-I/SM
Secondary Manufacturer Part#: 25AA1024-I/SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 25AA1024-I/SM is a 1024Kbit serial Electrically Erasable Programmable Read-only Memory (EEPROM) with byte-level and page-level serial EEPROM functions. It also features page, sector and chip erase functions typically associated with flash-based products. These functions are not required for byte or page write operations. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled by a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.

  • Low-power CMOS technology
  • Electronic signature for device ID
  • Self-timed erase and write cycles
  • 6ms Maximum write cycle time
  • Sector write protection (32kB/sector)
  • Built-in write protection
  • High reliability
  • 7mA at 5.5V Maximum write current
  • 10mA at 5.5V/20MHz Maximum read current
  • 1µA at 2.5V, 85°C (deep power-down) Standby current

Technical Attributes

Find Similar Parts

Description Value
1 Kb
Yes
SOIJ
Surface Mount
Serial (SPI)
SPI
Matte Tin
260
10 mA
250 ns
128K x 8bit
Surface Mount
8
2 MHz
-40 to 85 °C
85 °C
-40 °C
128Kx8
8SOIJ
8
5.26 x 5.25 x 1.98 mm
1Mbit SPI Serial EEPROM
2.5 to 3.3 V
No
Industrial
SOIJ
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.2
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  79.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$3.59509
180+
$3.53651
360+
$3.47774
720+
$3.4189
1440+
$3.36048