PDP SEO Portlet

25AA1024-I/P

EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25AA1024-I/P
Secondary Manufacturer Part#: 25AA1024-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 25AA1024-I/P is a 1MB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with byte-level and page-level serial EEPROM functions. It also features page, sector and chip erase functions typically associated with flash-based products. These functions are not required for byte or page write operations. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled by a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored with the exception of chip select, allowing the host to service higher priority interrupts.

  • 20MHz Maximum clock speed
  • Byte and page-level write operations
  • Low-power CMOS technology
  • Electronic signature for device ID
  • Self-timed erase and write cycles
  • Sector write protection
  • Built-in write protection
  • Power-on/off data protection circuitry
  • Write enable latch
  • Write-protect pin

Technical Attributes

Find Similar Parts

Description Value
1 Kb
Yes
PDIP
Through Hole
Serial (SPI)
SPI
Matte Tin
260
10 mA
250 ns
128K x 8bit
Through Hole
8
2 MHz
-40 to 85 °C
85 °C
-40 °C
128Kx8
8PDIP
8
9.27 x 6.35 x 3.3 mm
1Mbit SPI Serial EEPROM
No
Industrial
PDIP
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.2
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:120  Mult:60  
USD $:
120+
$4.4
240+
$4.16216
480+
$4.05263
960+
$3.94872
1920+
$3.85