25AA080DT-I/MNY
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin TDFN EP T/R
The 25AA080D are 8 Kbit serial Electrically Erasable PROMs. The memory is accessed via a simple serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input.
Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.
The 25XX080D is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, TSSOP, and 2x3 TDFN. All packages are Pb-free and RoHS compliant.
- Max. Clock 10 MHz
- Low-Power CMOS Technology:
- Max. write current: 5 mA at 5.5V
- Read current: 5 mA at 5.5V, 10 MHz
- Standby current: 5 µA at 5.5V
- 1024 x 8-bit Organization
- 32 Byte Page
- Self-Timed Erase and Write Cycles (5 ms max.)
- Block Write Protection:
- Protect none, 1/4, 1/2 or all of array
- Built-In Write Protection:
- Power-on/off data protection circuitry
- Write enable latch
- Write-protect pin
- Sequential Read
- High Reliability:
- Endurance: > 1M erase/write cycles
- Data retention: > 200 years
- ESD protection: > 4000V
- Pb-Free and RoHS Compliant
- Temperature Ranges Supported:
- Industrial (I): -40°C to +85°C
- Automotive (E): -40°C to +125°C
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 MHz | ||
| Yes | ||
| TDFN | ||
| Surface Mount | ||
| Serial (SPI) | ||
| SPI | ||
| Gold | ||
| 260 | ||
| 5 mA | ||
| 160 ns | ||
| 1K x 8bit | ||
| 8 Kb | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 10 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1Kx8 | ||
| 8TDFN EP | ||
| 8 | ||
| 2 x 3 x 0.73 mm | ||
| 8Kbit SPI Serial EEPROM | ||
| No | ||
| Industrial | ||
| TDFN EP | ||
| 5.5 V | ||
| 1.8 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |