PDP SEO Portlet

25AA080D-I/SN

EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25AA080D-I/SN
Secondary Manufacturer Part#: 25AA080D-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 25AA080D is 8 Kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 25XX080C/D is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, TSSOP, and 2x3 TDFN. All packages are Pb-free and RoHS compliant.

  • Max. Clock 10 MHz
  • Low-Power CMOS Technology:
    • Max. write current: 5 mA at 5.5V
    • Read current: 5 mA at 5.5V, 10 MHz
    • Standby current: 5 µA at 5.5V
  • 1024 x 8-bit Organization
  • 16 Byte Page (‘C’ version devices)
  • 32 Byte Page (‘D’ version devices)
  • Self-Timed Erase and Write Cycles (5 ms max.)
  • Block Write Protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-In Write Protection:
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential Read
  • High Reliability:
    • Endurance: > 1M erase/write cycles
    • Data retention: > 200 years
    • ESD protection: > 4000V
  • Pb-Free and RoHS Compliant
  • Temperature Ranges Supported:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
8 Kb
Yes
SOIC
Surface Mount
Serial (SPI)
SPI
Matte Tin
260
5 mA
160 ns
1K x 8bit
Surface Mount
8
10 MHz
-40 to 85 °C
85 °C
-40 °C
1Kx8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
8Kbit SPI Serial EEPROM
No
Industrial
SOIC N
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:600  Mult:100  
USD $:
600+
$0.57669
1200+
$0.56729
2400+
$0.55786
4800+
$0.54842
9600+
$0.53905