PDP SEO Portlet

25AA02E48T-I/OT

EEPROM, EUI-48™ Node Identity, 2 Kbit, 256 x 8bit, SPI, 10 MHz, SOT-23, 6 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25AA02E48T-I/OT
Secondary Manufacturer Part#: 28X4158
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 25AA02E48T-I/OT is a 2kB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with EUI-48™ Node identity. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored with the exception of chip select, allowing the host to service higher priority interrupts.

  • Pre-programmed globally unique, 48-bit node address
  • Compatible with EUI-48™ and EUI-64™
  • 10MHz Maximum clock frequency
  • Low-power CMOS technology
  • Write page mode
  • Sequential read
  • Self-timed erase and write cycles 5ms maximum
  • Block write protection - Protect none, 1/4, 1/2 or all of array
  • Built-in write protection
  • Power-on/off data protection circuitry

Technical Attributes

Find Similar Parts

Description Value
Yes
SOT-23
Surface Mount
Serial (SPI)
SPI
Matte Tin
260
5 mA
50 ns
256 x 8bit
Surface Mount
MSL 1 - Unlimited
6
10 MHz
-40 to 85 °C
85 °C
-40 °C
256x8
6SOT-23
6
2.95 x 1.63 x 1.1 mm
2Kbit SPI Serial EEPROM
No
Industrial
SOT-23
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 321 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.484