25AA020AT-I/MC
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin DFN EP T/R
The Microchip Technology Inc. 25XX020A is a 2 Kbit Serial Electrically Erasable Programmable Read-Only Memory (EEPROM). The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 25XX020A is available in standard packages including 8-lead PDIP and SOIC, and advanced packages including 8-lead MSOP, 8-lead TSSOP and rotated TSSOP, 8-lead 2x3 DFN and TDFN, and 6-lead SOT-23.
- 10 MHz max. Clock Frequency
- Low-Power CMOS Technology:
- Max. Write Current: 5 mA at 5.5V, 10 MHz
- Read Current: 5 mA at 5.5V, 10 MHz
- Standby Current: 5 µA at 5.5V
- 256 x 8-bit Organization
- Write Page mode (up to 16 bytes)
- Sequential Read
- Self-Timed Erase and Write Cycles (5 ms max.)
- Block Write Protection:
- Protect none, 1/4, 1/2 or all of array
- Built-in Write Protection:
- Power-on/off data protection circuitry
- Write enable latch
- Write-protect pin
- High Reliability:
- Endurance: 1,000,000 Erase/Write cycles
- Data retention: >200 years
- ESD protection: >4000V
- Temperature Ranges Supported:
- Industrial (I): -40?C to +85?C
- Automotive (E): -40?C to +125?C
- Pb-Free and RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Kb | ||
| Yes | ||
| Serial (SPI) | ||
| SPI | ||
| Matte Tin | ||
| 260 | ||
| 5 mA | ||
| 50 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 10 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256x8 | ||
| 8DFN EP | ||
| 8 | ||
| 2 x 3 x 0.95 mm | ||
| No | ||
| Industrial | ||
| DFN EP | ||
| 5.5 V | ||
| 1.8 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |