PDP SEO Portlet

25AA010A-I/P

EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin PDIP Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25AA010A-I/P
Secondary Manufacturer Part#: 25AA010A-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 25XX010A is a 1 Kbit Serial Electrically Erasable Programmable Read-Only Memory (EEPROM). The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 25XX010A is available in standard packages including 8-lead PDIP and SOIC, and advanced packages including 8-lead MSOP, 8-lead TSSOP and rotated TSSOP, 8-lead 2x3 DFN and TDFN, and 6-lead SOT-23.

  • 10 MHz max. Clock Frequency
  • Low-Power CMOS Technology:
    • Max. Write Current: 5 mA at 5.5V, 10 MHz
    • Read Current: 5 mA at 5.5V, 10 MHz
    • Standby Current: 5 µA at 5.5V
  • 128 x 8-bit Organization
  • Write Page mode (up to 16 bytes)
  • Sequential Read
  • Self-Timed Erase and Write Cycles (5 ms max.)
  • Block Write Protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-In Write Protection:
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • High Reliability:
    • Endurance: 1,000,000 Erase/Write cycles
    • Data retention: > 200 years
    • ESD protection: > 4000V
  • Temperature Ranges Supported:
    • Industrial (I): -40?C to +85?C
    • Automotive (E): -40?C to +125?C
  • Pb-Free and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1 Kb
Yes
PDIP
Through Hole
Serial (SPI)
SPI
Matte Tin
260
5 mA
100 ns
128 x 8bit
Through Hole
8
10 MHz
-40 to 85 °C
85 °C
-40 °C
128x8
8PDIP
8
9.4 x 6.35 x 3.3 mm
1Kbit SPI Serial EEPROM
No
Industrial
PDIP
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:660  Mult:60  
USD $:
660+
$0.46626
1320+
$0.45866
2640+
$0.45503
5280+
$0.45268
10560+
$0.45034