PDP SEO Portlet

25A512-I/P

EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V 8-Pin PDIP Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 25A512-I/P
Secondary Manufacturer Part#: 25A512-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 25A512 is a 512 Kbit serial EEPROM memory with byte-level and page-level serial EEPROM functions. It also features Page, Sector and Chip erase functions typically associated with Flash-based products. These functions are not required for byte or page write operations. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled by a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 25A512 is available in standard packages including 8-lead SOIC and TSSOP packages. All packages are Pb-free and RoHS compliant.

  • 10 MHz max. Clock Speed
  • Byte and Page-level Write Operations
    • 128-byte page
    • 5 ms max.
    • No page or sector erase required
  • Low-Power CMOS Technology
    • Max. Write Current: 5 mA at 3.0V, 10 MHz
    • Read Current: 10 mA at 3.0V, 10 MHz
    • Standby Current: 1µA at 2.5V (Deep powerdown)
  • Electronic Signature for Device ID
  • Self-Timed Erase and Write cycles
    • Page Erase (5 ms, typical)
    • Sector Erase (10 ms/sector, typical)
    • Bulk Erase (10 ms, typical)
  • Sector Write Protection (16K byte/sector)
    • Protect none, 1/4, 1/2 or all of array
  • Built-In Write Protection
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • High Reliability
    • Endurance: 1 Million erase/write cycles
    • Data Retention: >200 years
    • ESD Protection: 4000V
  • Temperature Ranges Sup

Technical Attributes

Find Similar Parts

Description Value
10 MHz
512 Kb
Yes
PDIP
Through Hole
Serial (SPI)
SPI
Matte Tin
8 mA
50 ns
64K x 8bit
512 Kb
Through Hole
8
10 MHz
-40 to 85 °C
85 °C
-40 °C
64Kx8
8PDIP
8
9.27 x 6.35 x 3.3 mm
512Kbit SPI Serial EEPROM
No
Industrial
PDIP
3 V
1.7 V
1.8, 2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:180  Mult:60  
USD $:
180+
$2.0
360+
$1.96741
720+
$1.93472
1440+
$1.90198
2880+
$1.86948