PDP SEO Portlet

24VL024H/SN

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin SOIC N Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24VL024H/SN
Secondary Manufacturer Part#: 24VL024H/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24VL024H is a 2 Kbit Serial Electrically Erasable PROM with operation down to 1.5V. The device is organized as a single block of 256 x 8-bit memory with a 2-wire serial interface. Low-current design permits operation with typical standby and active currents of only 1 µA and 400 µA, respectively. The device has a page write capability for up to 16 bytes of data. Functional address lines allow the connection of up to eight 24VL024H devices on the same bus for up to 16 Kbits of contiguous EEPROM memory. The device is available in the standard 8-pin PDIP, 8-pin SOIC (150 mil), TSSOP, 2x3 TDFN and MSOP packages.

  • Single-Supply with Operation down to 1.5V
  • Low-Power CMOS Technology:
          
    • 400 µA active current, maximum
    •     
    • 1 µA standby current, maximum
  • 2-Wire Serial Interface Bus, I2C™ Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to eliminate Ground Bounce
  • 100 kHz and 400 kHz Compatibility
  • Page Write Buffer for up to 16 Bytes
  • Self-Timed Write Cycle (including Auto-Erase)
  • Hardware Write Protection for Half Array (80h-FFh)
  • Cascadable up to Eight Devices
  • More than 1 Million Erase/Write Cycles
  • ESD Protection > 4,000V
  • Data Retention > 200 Years
  • Factory Programming (QTP) Available
  • 8-pin PDIP, SOIC, TSSOP, TDFN and MSOP Packages
  • Temperature Range:
          
    • -20°C to +85°C
  • Pb-Free and RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
2 Kb
Yes
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
Surface Mount
8
0.4 MHz
-20 to 85 °C
85 °C
-20 °C
256x8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
1.5 to 3.6 V
No
SOIC N
3.6 V
1.5 V
1.8, 2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:600  Mult:100  
USD $:
600+
$0.51534
800+
$0.50694
1400+
$0.49852
3000+
$0.49008
6000+
$0.48171