PDP SEO Portlet

24VL014H/SN

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V 8-Pin SOIC N Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24VL014H/SN
Secondary Manufacturer Part#: 24VL014H/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24VL014H is a 1 Kbit Serial Electrically Erasable PROM with operation down to 1.5V. The device is organized as a single block of 128 x 8-bit memory with a 2-wire serial interface. Low-current design permits operation with maximum standby and active currents of only 1 µA and 400 µA, respectively. The device has a page write capability for up to 16 bytes of data. Functional address lines allow the connection of up to eight 24VL014H devices on the same bus for up to 8 Kbits of contiguous EEPROM memory. The device is available in the standard 8-pin PDIP, 8-pin SOIC (150 mil), TSSOP, 2x3 TDFN and MSOP packages.

  • Single-Supply with Operation Down to 1.5V
  • Low-Power CMOS Technology:
    • 400 µA active current, maximum
    • 1 µA standby current, maximum
  • 2-Wire Serial Interface Bus, I2C™ Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Compatibility
  • Page Write Buffer for up to 16 Bytes
  • Self-Timed Write Cycle (including Auto-Erase)
  • Hardware Write Protection for Half Array (40h-7Fh)
  • Cascadable up to Eight Devices
  • More than 1 Million Erase/Write Cycles
  • ESD Protection > 4,000V
  • Data Retention > 200 Years
  • Factory Programming (QTP) Available
  • 8-pin PDIP, SOIC, TSSOP, TDFN and MSOP Packages
  • Temperature Range:
    • -20°C to +85°C
  • Pb-Free and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
400 kHz
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
128 x 8bit
1 Kb
Surface Mount
8
0.4 MHz
-20 to 85 °C
85 °C
-20 °C
128x8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
1Kbit I2C Serial EEPROM
1.5 to 3.6 V
No
SOIC N
3.6 V
1.5 V
1.8, 2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:700  Mult:100  
USD $:
700+
$0.45399
1400+
$0.44659
2800+
$0.44193
5600+
$0.43965
11200+
$0.43738