PDP SEO Portlet

24LCS52T/ST

EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LCS52T/ST
Secondary Manufacturer Part#: 24LCS52T/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24LCS52 is a 2 Kbit Electrically Erasable PROM capable of operation across a broad voltage range (1.8V to 5.5V). This device has a software write-protect feature for the lower half of the array, as well as an external pin that can be used to write-protect the entire array. The software write-protect feature is enabled by sending the device a special command. Once this feature has been enabled, it cannot be reversed. In addition to the software protect feature, there is a WP pin that can be used to write-protect the entire array, regardless of whether the software write-protect register has been written or not. This allows the system designer to protect none, half, or all of the array, depending on the application. The device is organized as one block of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.8V, with standby and active currents of only 1 µA and 1 mA, respectively. The 24XXX52 also has a page write capability for up to 16 bytes of data. The 24XXX52 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, MSOP, DFN and TDFN packages.

  • Single Supply with Operation Down to 1.8V
  • Low-Power CMOS Technology:
    • 1 mA active current, typical
    • 1 µA standby current, typical (I-temp)
  • Organized as 1 Block of 256 Bytes (256 x 8)
  • Software Write Protection for Lower 128 Bytes
  • Hardware Write Protection for Entire Array
  • 2-Wire Serial Interface Bus, I2C™ Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz (24AA52) and 400 kHz (24LCS52) Compatibility
  • Self-Timed Write Cycle (including auto-erase)
  • Page Write Buffer for up to 16 Bytes
  • ESD Protection > 4,000V
  • 1,000,000 Erase/Write Cycles
  • Data Retention > 200 Years
  • 8-Lead PDIP, SOIC, TSSOP, MSOP, DFN and TDFN Packages
  • Pb-Free Finishes Available
  • Available for Extended Temperature Ranges:
    • Industrial (I): -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
2 Kb
Yes
TSSOP
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
3500 ns
256 x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.1 MHz
0 to 70 °C
85 °C
-40 °C
256x8
8TSSOP
8
3 x 4.4 x 1 mm
2Kbit I2C Serial EEPROM
2.2 to 5.5 V
No
Commercial
TSSOP
5.5 V
2.5 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.45
5000+
$0.44775
10000+
$0.4455
20000+
$0.44325
40000+
$0.441