PDP SEO Portlet

24LCS22A-I/SN

EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LCS22A-I/SN
Secondary Manufacturer Part#: 24LCS22A-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24LCS22A is a 256 x 8-bit dual-mode Electrically Erasable PROM (EEPROM). This device is designed for use in applications requiring storage and serial transmission of configuration and control information. Two modes of operation have been implemented: Transmit-Only mode (1 Kbit) and Bidirectional mode (2 Kbit). Upon power-up, the device will be in the Transmit-Only mode, sending a serial bit stream of the memory array from 00h to 7Fh, clocked by the VCLK pin. A valid high-to-low transition on the SCL pin will cause the device to enter the Transition mode, and look for a valid control byte on the I2C bus. If it detects a valid control byte from the master, it will switch into Bidirectional mode, with byte selectable read/write capability of the entire 2K memory array using SCL. If no control byte is received, the device will revert to the Transmit-Only mode after it receives 128 consecutive VCLK pulses while the SCL pin is idle. The 24LCS22A is available in standard 8-pin PDIP and SOIC packages. The 24LCS22A features a flexible write-protect pin which is enabled by writing to address 7Fh (usually the checksum in VESA applications.

  • Single Supply with Operation Down to 2.5V
  • Supports Enhanced EDID™ (E-EDID™) 1.3
  • Completely Implements DDC1™/DDC2™ Interface for Monitor Identification, including Recovery to DDC1
  • 2 Kbit Serial EEPROM Low-Power CMOS Technology:
    • 1 mA active current, typical
    • 10 µA standby current, typical at 5.5V
  • 2-Wire Serial Interface Bus, I2C™ Compatible
  • 100 kHz (2.5V) and 400 kHz (5V) Compatibility
  • Self-Timed Write Cycle (including Auto-Erase)
  • Hardware Write-Protect Pin
  • Page Write Buffer for up to Eight Bytes
  • 1,000,000 Erase Write Cycles
  • Data Retention >200 years
  • ESD Protection >4000V
  • 8-pin PDIP and SOIC Packages
  • Available Temperature Ranges:
    • Industrial (I) -40°C to +85°C
  • Pb-Free and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
2 Kb
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
3500 ns
256 x 8bit
Surface Mount
8
0.1 MHz
-40 to 85 °C
85 °C
-40 °C
256x8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
2Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Industrial
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.44172
200+
$0.43452
400+
$0.4273
800+
$0.42007
1600+
$0.41289