PDP SEO Portlet

24LCS21A-I/SN

EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LCS21A-I/SN
Secondary Manufacturer Part#: 24LCS21A-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24LCS21A is a 128 x 8-bit dual-mode Electrically Erasable PROM. This device is designed for use in applications requiring storage and serial transmission of configuration and control information. Two modes of operation have been implemented: Transmit-Only mode and Bidirectional mode. Upon power-up, the device will be in the Transmit-Only mode, sending a serial bit stream of the memory array from 00h to 7Fh, clocked by the VCLK pin. A valid high-to-low transition on the SCL pin will cause the device to enter the Transition mode and look for a valid control byte on the I2C bus. If it detects a valid control byte from the master, it will switch into Bidirectional mode, with byte selectable read/write capability of the memory array using SCL. If no control byte is received, the device will revert to the Transmit-Only mode after it receives 128 consecutive VCLK pulses while the SCL pin is idle. The 24LCS21A also enables the user to write-protect the entire memory array using its write-protect pin. The 24LCS21A is available in a standard 8-pin PDIP and SOIC package in both commercial and industrial temperature ranges.

  • Single supply with operation down to 2.5V
  • Completely implements DDC1™/DDC2™ interface for monitor identification, including recovery to DDC1
  • Low-power CMOS technology:
    • 1 mA active current, typical
    • 10 µA standby current, typical at 5.5V
  • 2-wire serial interface bus, I2C™ compatible
  • 100 kHz (2.5V) and 400 kHz (5V) compatibility
  • Self-timed write cycle (including auto-erase)
  • Hardware write-protect pin
  • Page write buffer for up to eight bytes
  • 1,000,000 erase/write cycles ensured
  • Data retention > 200 years
  • ESD Protection > 4000V
  • 8-pin PDIP and SOIC package
  • Available for extended temperature ranges:
    • Commercial (C): 0°C to +70°C
    • Industrial (I): -40°C to +70°C

Technical Attributes

Find Similar Parts

Description Value
1 Kb
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
128 x 8bit
Surface Mount
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
128x8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
1Kbit Dual Mode I2C Serial EEPROM
2.5 to 5.5 V
No
Industrial
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:700  Mult:100  
USD $:
700+
$0.44172
1400+
$0.43452
2800+
$0.4273
5600+
$0.42007
11200+
$0.41289