PDP SEO Portlet

24LC65-I/SM

EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC65-I/SM
Secondary Manufacturer Part#: 24LC65-I/SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 24LC65-I/SM is a 64kB I²C Smart serial Electrically Erasable Programmable Read-Only Memory (EEPROM) has been developed for advanced, low-power applications such as personal communications and provides the systems designer with flexibility through the use of many new user-programmable features. The 24XX65 offers a re-locatable 4kB block of ultra-high-endurance memory for data those changes frequently. The remainder of the array or 60kB is rated at 1000000 erase/write (E/W) cycles ensured. The 24XX65 features an input cache for fast write loads with a capacity of eight pages or 64 bytes. This device also features programmable security options for E/W protection of critical data and/or code of up to fifteen 4K blocks. Functional address lines allow the connection of up to eight 24XX65s on the same bus for up to 512kB contiguous EEPROM memory. Advanced CMOS technology makes this device ideal for low-power nonvolatile code and data applications.

  • Industry standard 2-wire bus protocol I²C™ compatible
  • 2ms Typical write cycle time, byte or page
  • 64-byte input cache for fast write loads
  • Schmitt trigger, filtered inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • Self-timed erase and write cycles
  • Power-on/off data protection circuitry
  • Electrostatic discharge protection 4000V
  • Data retention 200 years

Technical Attributes

Find Similar Parts

Description Value
64 Kb
Yes
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
Surface Mount
MSL 3 - 168 hours
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
8Kx8
8SOIJ
8
5.26 x 5.25 x 1.98 mm
No
Industrial
SOIJ
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:180  Mult:90  
USD $:
180+
$1.96319
360+
$1.9312
720+
$1.89911
1440+
$1.86698
2880+
$1.83507