PDP SEO Portlet

24LC64T-I/MC

EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin DFN EP T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC64T-I/MC
Secondary Manufacturer Part#: 24LC64T-I/MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 24LC64T-I/MC is a 64kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as a single block of 8K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1mA and 1mA, respectively. It has been developed for advanced, low-power applications such as personal communications or data acquisition. The 24XX64 also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 512kB address space.

  • Single supply with operation down to 2.5V
  • Low-power CMOS technology
  • 2-wire serial interface (I²C™ compatible)
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 and 400kHz Clock compatibility
  • Page write time 5ms maximum
  • Self-timed erase/write cycle
  • 32-byte page write buffer
  • Hardware write-protect 1/4 array

Technical Attributes

Find Similar Parts

Description Value
Yes
DFN-EP
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
5.5 V
900 ns
8K x 8bit
2.5 V
Surface Mount
8
0.4 MHz
0 to 70 °C
85 °C
-40 °C
8Kx8
8DFN EP
8
4.9 x 3.9 x 1.25 mm
64Kbit I2C Serial EEPROM
2.5 to 5.5 V
Industrial
DFN EP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  3300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.52761
6600+
$0.51901
13200+
$0.51039
26400+
$0.50175
52800+
$0.49318