PDP SEO Portlet

24LC64-I/SN

EEPROM, I2C, 64 Kbit, 8K x 8bit, 400 kHz, 8 Pins, NSOIC

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC64-I/SN
Secondary Manufacturer Part#: 12C2020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 24LC64-I/SN is a 64Kbit serial I2C EEPROM (Electrically Erasable Programmable Memory) in 8 pin SOIC package. The device is organized as a single block of 8K x 8bit memory with a two wire serial interface. Low voltage design permits operation down to 1.7V with standby and active currents of only 1µA and 3mA respectively. It has been developed for advanced low power applications such as personal communications or data acquisition. The 24LC64 has a page write capability for up to 32Bytes of data. Functional address lines allow up to eight devices on the same bus for up to 512Kbits address space. It features more than 1 million erase/write cycles and data retention is greater than 200 years.

  • Maximum clock frequency is 400KHz
  • Supply voltage range from 2.5V to 5.5V
  • Low power CMOS technology
  • Packages with 3 address pins are cascaded to 8 devices
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • Page write time is 5ms maximum
  • Self timed erase/write cycle
  • Hardware write protect
  • Operating temperature range -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
Yes
Serial (I2C)
Matte Tin
260
3 mA
900 ns
Surface Mount
0.4 MHz
-40 to 85 °C
8Kx8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
2.5 to 5.5 V
No
Industrial
SOIC N
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.54
10+
$0.535
25+
$0.53
50+
$0.51
100+
$0.49