PDP SEO Portlet

24LC512-I/SN

EEPROM, 512 Kbit, 64K x 8bit, I2C, 400 kHz, SOIC, 8 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC512-I/SN
Secondary Manufacturer Part#: 24LC512-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

24LC512-I/SN is a 512Kbit, 1MHz I²C™ serial EEPROM. It is capable of operation across a broad voltage range (2.5V to 5.5V). It has been developed for advanced, low-power applications such as personal communications and data acquisition. This device also has a page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads up to the 512K boundary. Functional address lines allow up to eight devices on the same bus, for up to 4Mbit address space.

  • VCC range from 2.5 to 5.5V, clock frequency is 400KHz max (2.5V = VCC = 5.5V)
  • Operating current is 400µA max (VCC = 5.5V, SCL = 400KHz, TA = -40°C to +85°C)
  • Standby current is 1µA max (SDA = SCL = VCC = 5.5V A0, A1, A2, WP = VSS, TA = -40°C to +85°C)
  • Two-wire serial interface, I²C compatible, cascadable for up to eight devices
  • Schmitt trigger inputs for noise suppression, output slope control to eliminate ground bounce
  • Write cycle time (byte or page) is 5ms max (VCC = +1.7V to 5.5V TA = -40°C to +85°C)
  • Endurance is 1,000,000cycles min (25°C, VCC = 5.5V, page mode)
  • Self-timed erase/write cycle, 128-Byte page write buffer, hardware write-protect
  • ESD Protection: 4000V, more than 1 Million erase/write cycles, data retention: 200 years
  • 8 pin SOIC package, industrial operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
5 mA
900 ns
64K x 8bit
Surface Mount
8
0.4 MHz
-40 to 85 °C
125 °C
-40 °C
64Kx8
8SOIC N
8
4.9 x 3.9 x 1.42 mm
512Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Industrial
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.58282
200+
$1.55703
400+
$1.53116
800+
$1.50525
1600+
$1.47953