PDP SEO Portlet

24LC512-I/P

EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin PDIP Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC512-I/P
Secondary Manufacturer Part#: 62K0581
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 24LC512-I/P is a 512kb (64k x 8) I²C™ Serial Electrically Erasable PROM (EEPROM) capable of operation across a broad voltage range (2.5 to 5.5V). It has been developed for advanced, low-power applications such as personal communications and data acquisition. This device also has a page write capability of up to 128-byte of data. This device is capable of both random and sequential reads up to the 512k boundary. Functional address lines allows up to eight devices on the same bus, for up to 4Mb address space.

  • 128-byte page write buffer
  • 5ms Maximum page write time
  • Hardware write-protect pin
  • Factory programming available
  • 400µA Maximum read current
  • 1µA Maximum standby current
  • 2-wire serial interface, I²C™ compatible
  • Cascadable up to eight devices
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce

Technical Attributes

Find Similar Parts

Description Value
Yes
PDIP
Through Hole
Serial (I2C)
I2C
Matte Tin
260
5 mA
900 ns
64K x 8bit
Through Hole
8
0.4 MHz
-40 to 85 °C
125 °C
-40 °C
64Kx8
8PDIP
8
9.4 x 6.35 x 3.3 mm
512Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Industrial
PDIP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.99