PDP SEO Portlet

24LC512-E/SN

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC512-E/SN
Secondary Manufacturer Part#: 24LC512-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
SOIC N
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
5 mA
900 ns
64K x 8bit
Surface Mount
8
0.4 MHz
-40 to 125 °C
125 °C
-40 °C
64Kx8
8SOIC N
8
4.9 x 3.9 x 1.42 mm
512Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Extended
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
200+
$1.65644
400+
$1.62945
800+
$1.60237
1600+
$1.57526
3200+
$1.54834