PDP SEO Portlet

24LC32AT-E/SN

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC32AT-E/SN
Secondary Manufacturer Part#: 24LC32AT-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
32 Kb
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
4K x 8bit
Surface Mount
8
0.4 MHz
-40 to 125 °C
125 °C
-40 °C
4Kx8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
32Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Automotive
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.45399
6600+
$0.44659
13200+
$0.43917
26400+
$0.43425
52800+
$0.432