PDP SEO Portlet

24LC32AF-I/P

EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin PDIP Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC32AF-I/P
Secondary Manufacturer Part#: 24LC32AF-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24LC32AF is a 32 Kbit Electrically Erasable PROM. The device is organized as a single block of 4K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and read currents of only 1 µA and 400 µA, respectively. It has been developed for advanced, lowpower applications such as personal communications or data acquisition. The 24XX32AF also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 256 Kbits address space. The 24XX32AF is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, TDFN and MSOP packages. The 24XX32AF is also available in the 5-lead SOT-23 package.

  • Single Supply with Operation down to 1.7V for 24AA32AF devices, 2.5V for 24LC32AF devices
  • Low-Power CMOS Technology:
    • Read current 400 µA, max.
    • Standby current 1 µA, max. (I-temp)
  • 2-Wire Serial Interface, I2C™ Compatible
  • Packages with 3 Address Pins are Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms max.
  • Self-Timed Erase/Write Cycle
  • 32-Byte Page Write Buffer
  • Hardware Write-Protect for 1/4 Array (C00h-FFFh)
  • ESD Protection > 4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • Packages Include 8-lead PDIP, SOIC, TSSOP, MSOP, TDFN and 5-lead SOT-23
  • Pb-Free and RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
32 Kb
Yes
PDIP
Through Hole
Serial (I2C)
I2C
Matte Tin
3 mA
900 ns
4K x 8bit
Through Hole
8
0.4 MHz
-40 to 85 °C
125 °C
-40 °C
4Kx8
8PDIP
8
9.27 x 6.35 x 3.3 mm
32Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Industrial
PDIP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:720  Mult:60  
USD $:
720+
$0.4704
1440+
$0.43452
2880+
$0.43107
5760+
$0.42885
11520+
$0.42662