24LC32A-I/SN
EEPROM, 32 Kbit, 4K x 8bit, I2C, 400 kHz, SOIC, 8 Pins
The 24LC32A-I/SN is a 32Kbit Electrically Erasable Programmable Read-only Memory (EEPROM). The device is organized as a single block of 4K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1µA and 1mA, respectively. It has been developed for advanced, low power applications such as data acquisition. The 24XX32A also has a page write capability for up to 32bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 256 Kbits address space.
- Low-power CMOS technology
- 2-wire Serial interface, I²C™ compatible
- Cascadable up to eight devices
- Schmitt-trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 200 Years data retention
- 5ms Maximum page write time
- Self-timed erase/write cycle
- 32-byte Page write buffer
- Hardware write-protect
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| SOIC | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 3 mA | ||
| 900 ns | ||
| 4K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 4Kx8 | ||
| 8SOIC N | ||
| 8 | ||
| 4.9 x 3.9 x 1.25 mm | ||
| 32Kbit I2C Serial EEPROM | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5.5 V | ||
| 2.5 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |