PDP SEO Portlet

24LC256-I/SN

EEPROM, 256 Kbit, 32K x 8bit, I2C, 400 kHz, SOIC, 8 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC256-I/SN
Secondary Manufacturer Part#: 24LC256-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 24LC256-I/SN a 256 Kbit serial EEPROM, capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64 bytes of data. This device is capable of both random and sequential reads up to the 256K boundary. Functional address lines allow up to eight devices on the same bus, for up to 2 Mbit address space.

  • Low-power CMOS technology
  • 2-wire serial interface (I²C™ compatible)
  • Cascadable for up to eight devices
  • Self-timed erase/write cycle
  • 5ms Maximum write cycle time
  • Hardware write-protect for entire array
  • Output slope control to eliminate ground bounce
  • Schmitt trigger inputs for noise suppression
  • 1000000 Erase/write cycles
  • Electrostatic discharge protection 4000V

Technical Attributes

Find Similar Parts

Description Value
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
32K x 8bit
Surface Mount
8
0.4 MHz
-40 to 85 °C
125 °C
-40 °C
32Kx8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
256Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Industrial
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.12792
2+
$1.10362
4+
$1.07932
8+
$1.05502
16+
$1.03072