PDP SEO Portlet

24LC256-I/P

EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin PDIP Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC256-I/P
Secondary Manufacturer Part#: 54K2864
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 24LC256-I/P is a 256kb (32k x 8) I²C™ CMOS serial Electrically Erasable PROM (EEPROM) capable of operation across a broad voltage range (1.7 to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64-byte of data. This device is capable of both random and sequential reads up to the 256k boundary. Functional address lines allow up to eight devices on the same bus, for up to 2Mb address space.

  • Self-timed erase/write cycle
  • 5ms Maximum page write time
  • Hardware write-protect pin
  • Factory programming available
  • 400µA Maximum read current
  • 1µA Maximum standby current
  • Cascadable up to eight devices
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 4000V ESD protection

Technical Attributes

Find Similar Parts

Description Value
Yes
PDIP
Through Hole
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
32K x 8bit
Through Hole
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
32Kx8
8PDIP
8
9.27 x 6.35 x 3.3 mm
256Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Industrial
PDIP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.17
10+
$1.16
25+
$1.14
50+
$1.12
120+
$0
540+
$0