PDP SEO Portlet

24LC256-E/MF

EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin DFN-S EP Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC256-E/MF
Secondary Manufacturer Part#: 24LC256-E/MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24AA256/24LC256/ 24FC256 (24XX256) is a 32K x 8 (256 Kbit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64 bytes of data. This device is capable of both random and sequential reads up to the 256K boundary. Functional address lines allow up to eight devices on the same bus, for up to 2 Mbit address space. This device is available in the standard 8-pin plastic DIP, SOIC, TSSOP, MSOP and DFN packages.

  • Single Supply with Operation Down to 1.7V for 24AA256 and 24FC256 Devices, 2.5V for 24LC256 Devices
  • Low-Power CMOS Technology: - Active current 400 uA, typical - Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms max.
  • Self-Timed Erase/Write Cycle
  • 64-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >4000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 years
  • Factory Programming Available
  • Packages Include 8-lead PDIP, SOIC, DFN, TSSOP and MSOP
  • Pb-Free and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Yes
DFN-S
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
32K x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.4 MHz
-40 to 125 °C
125 °C
-40 °C
32Kx8
8DFN-S EP
8
4.92 x 5.99 x 0.84 mm
256Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Automotive
DFN-S EP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:300  Mult:60  
USD $:
300+
$1.27607
600+
$1.25528
1200+
$1.23442
2400+
$1.21354
4800+
$1.1928