PDP SEO Portlet

24LC21T-I/SN

EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N T/R

Manufacturer:Microchip
Product Category: ICs, EEPROMs
Avnet Manufacturer Part #: 24LC21T-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single supply with operation down to 2.5V
  • Completely implements DDC1™/DDC2™ interface for monitor identification
  • Low-power CMOS technology:
          
    • 1 mA active current typical
    •     
    • 10 µA standby current typical at 5.5V
  • 2-wire serial interface bus, I2C™ compatible
  • Self-timed write cycle (including auto-erase)
  • Page-write buffer for up to 8 bytes
  • 100 kHz (2.5V) and 400 kHz (5V) compatibility
  • Factory programming (QTP) available
  • 1,000,000 erase/write cycles ensured
  • Data retention > 200 years
  • 8-pin PDIP and SOIC package
  • Available for extended temperature ranges

Technical Attributes

Find Similar Parts

Description Value
null
null
-40 °C
400 kHz
2.5 V
5.5 V
1 Kbit
Surface Mount
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
Need More?
USD $:
$ 0.48
3300+
$0.48
6600+
$0.47368
13200+
$0.46753
26400+
$0.46154
52800+
$0.4557
SubTotal:
$1,584.00