PDP SEO Portlet

24LC21AT/SN

EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC21AT/SN
Secondary Manufacturer Part#: 24LC21AT/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24LC21A is a 128 x 8-bit dual-mode Electrically Erasable PROM. This device is designed for use in applications requiring storage and serial transmission of configuration and control information. Two modes of operation have been implemented: Transmit-Only mode and Bidirectional mode. Upon power-up, the device will be in the Transmit-Only mode, sending a serial bit stream of the memory array from 00h to 7Fh, clocked by the VCLK pin. A valid high-to-low transition on the SCL pin will cause the device to enter the transition mode, and look for a valid control byte on the I2C bus. If it detects a valid control byte from the master, it will switch into Bidirectional mode, with byte selectable read/write capability of the memory array using SCL. If no control byte is received, the device will revert to the Transmit-Only mode after it receives 128 consecutive VCLK pulses while the SCL pin is idle. The 24LC21A is available in a standard 8-pin PDIP and SOIC package in industrial temperature range.

  • Single Supply with Operation Down to 2.5V
  • Completely Implements DDC1™/DDC2™ Interface for Monitor Identification, Including Recovery to DDC1
  • Pin and Function Compatible with 24LC21
  • Low-Power CMOS Technology
          
    • 1 mA typical active current
    •     
    • 10 µA standby current typical at 5.5V
  • 2-Wire Serial Interface Bus, I2C™ Compatible
  • 100 kHz (2.5V) and 400 kHz (5V) Compatibility
  • Self-Timed Write Cycle (including auto-erase)
  • Page Write Buffer for up to Eight Bytes
  • 1,000,000 Erase/Write Cycles Ensured
  • Data Retention > 200 years
  • ESD Protection > 4000V
  • 8-pin PDIP and SOIC Package
  • Available for Extended Temperature Ranges
          
    • Industrial (I): -40°C to +85°C
  • Pb-Free and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
5.5 V
900 ns
128 x 8bit
2.5 V
Surface Mount
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
128x8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
1Kbit Dual Mode I2C Serial EEPROM
2.5 to 5.5 V
Commercial
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.44172
6600+
$0.43452
13200+
$0.4273
26400+
$0.42007
52800+
$0.41289