PDP SEO Portlet

24LC21/P

EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC21/P
Secondary Manufacturer Part#: 24LC21/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 24LC21 is a 128 x 8 bit Electrically Erasable PROM. This device is designed for use in applications requiring storage and serial transmission of configuration and control information. Two modes of operation have been implemented: Transmit-only mode and Bidirectional mode. Upon power-up, the device will be in the Transmit-only mode, sending a serial bit stream of the entire memory array contents, clocked by the VCLK pin. A valid high-to-low transition on the SCL pin will cause the device to enter the Bidirectional mode, with byte selectable read/write capability of the memory array. The 24LC21 is available in a standard 8-pin PDIP and SOIC package, in both commercial and industrial temperature ranges.

  • Single supply with operation down to 2.5V
  • Completely implements DDC1™/DDC2™ interface for monitor identification
  • Low-power CMOS technology:
    • 1 mA active current typical
    • 10 µA standby current typical at 5.5V
  • 2-wire serial interface bus, I2C™ compatible
  • Self-timed write cycle (including auto-erase)
  • Page-write buffer for up to 8 bytes
  • 100 kHz (2.5V) and 400 kHz (5V) compatibility
  • Factory programming (QTP) available
  • 1,000,000 erase/write cycles ensured
  • Data retention > 200 years
  • 8-pin PDIP and SOIC package
  • Available for extended temperature ranges

Technical Attributes

Find Similar Parts

Description Value
1 Kb
Yes
Serial (I2C)
I2C
Matte Tin
3 mA
900 ns
Through Hole
8
0.4 MHz
0 to 70 °C
70 °C
0 °C
128x8
8PDIP
8
9.27 x 6.35 x 3.3 mm
2.5 to 5.5 V
No
Commercial
PDIP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:660  Mult:60  
USD $:
660+
$0.47853
1320+
$0.47073
2640+
$0.46291
5280+
$0.45508
10560+
$0.4473