PDP SEO Portlet

24LC16B/SN

EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin SOIC N Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC16B/SN
Secondary Manufacturer Part#: 24LC16B/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 24LC16B/SN is a 16Kbit serial I2C EEPROM (Electrically Erasable Programmable Memory) in 8 pin SOIC package. The device is organized as eight blocks of 256 x 8bit memory with two wire serial interface. Low voltage design permits operation down to 1.7V with standby and active currents of only 1µA and 1mA respectively. The 24LC16B has a page write capability for up to 16bytes of data.

  • Maximum clock frequency is 400KHz
  • Supply voltage range from 2.5V to 5.5V
  • Low power CMOS technology
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • Page write time is 5ms maximum
  • Self timed erase/write cycle
  • Hardware write protect
  • More than 1 million erase/write cycles and greater than 200 years data retention
  • Operating temperature range 0°C to 70°C

Technical Attributes

Find Similar Parts

Description Value
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
2K x 8bit
Surface Mount
8
0.4 MHz
-40 to 125 °C
150 °C
-40 °C
8Blockx256x8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
16Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Extended
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.31902
2000+
$0.31382
4000+
$0.3086
8000+
$0.30338
16000+
$0.2982