PDP SEO Portlet

24LC16B-I/MS

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24LC16B-I/MS
Secondary Manufacturer Part#: 24LC16B-I/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
MSOP
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
900 ns
2K x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.4 MHz
-40 to 85 °C
150 °C
-40 °C
8Blockx256x8
8MSOP
8
3 x 3 x 0.85 mm
16Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Industrial
MSOP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:900  Mult:100  
USD $:
900+
$0.35583
1800+
$0.35003
3600+
$0.34421
7200+
$0.33839
14400+
$0.33261